1656550.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656550

DigiKey Part Number
1656550-ND
Manufacturer
Manufacturer Product Number
1656550
Description
AC RCPT SPECIALIZED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Special - Italy Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1656550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Special - Italy
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
Panel Mount, Snap-In
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
EAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥992.09000¥992.09
Manufacturers Standard Package