
1605653 | |
|---|---|
DigiKey Part Number | 1605653-ND |
Manufacturer | |
Manufacturer Product Number | 1605653 |
Description | INSERT MALE 16POS+1GND CLAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 1605653 Models |
Category | Termination Style Tension Clamp |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size B16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.67000 | ¥205.67 |
























