


58606-1 | |
|---|---|
DigiKey Part Number | A120142-ND |
Manufacturer | |
Manufacturer Product Number | 58606-1 |
Description | TOOL HAND CRIMPER RECT CONT SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,201.69000 | ¥6,201.69 |
| 5 | ¥5,748.87200 | ¥28,744.36 |
| 10 | ¥5,564.38900 | ¥55,643.89 |







