
2162721023 | |
|---|---|
DigiKey Part Number | 900-2162721023-ND |
Manufacturer | |
Manufacturer Product Number | 2162721023 |
Description | SL POSITIVE LOCK P-P 2CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721023 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.54600 | ¥255.46 |
| 25 | ¥23.94680 | ¥598.67 |
| 50 | ¥22.80200 | ¥1,140.10 |
| 100 | ¥21.71200 | ¥2,171.20 |
| 250 | ¥20.35248 | ¥5,088.12 |
| 500 | ¥19.38124 | ¥9,690.62 |
| 1,000 | ¥18.45648 | ¥18,456.48 |
| 2,500 | ¥17.30202 | ¥43,255.05 |








