
1604447 | |
|---|---|
DigiKey Part Number | 277-4705-ND |
Manufacturer | |
Manufacturer Product Number | 1604447 |
Description | CONN HOOD SIDE ENTRY SZB16 M32 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Bayonet Lock on Hood |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Last Time Buy | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1413417 | Phoenix Contact | 77 | 277-11819-ND | ¥254.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.24000 | ¥279.24 |

















