Female Insert 6+12+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636363

DigiKey Part Number
277-8478-ND
Manufacturer
Manufacturer Product Number
1636363
Description
INSERT FEMALE 6+12POS+1GND SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Female Insert 6+12+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1636363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
6+12+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥943.11000¥943.11
Manufacturers Standard Package