
1404233 | |
|---|---|
DigiKey Part Number | 1404233-ND |
Manufacturer | |
Manufacturer Product Number | 1404233 |
Description | CONN HOOD TOP ENTRY SZB16 M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1404233 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M40 |
Series | Size / Dimension 4.941" L x 2.244" W x 5.276" H (125.50mm x 57.00mm x 134.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 100°C |
Size B16 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.72000 | ¥192.72 |

















