1604324 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 54
Unit Price: ¥217.82000
Datasheet
Hood Connector Side Entry M25 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604324

DigiKey Part Number
277-13501-ND
Manufacturer
Manufacturer Product Number
1604324
Description
CONN HOOD SIDE ENTRY SZB10 M25
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B10 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Bayonet Lock on Hood
Manufacturer
Phoenix Contact
Thread Size
M25
Series
Size / Dimension
4.134" L x 2.244" W x 3.937" H (105.00mm x 57.00mm x 100.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Last Time Buy
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
B10
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1413401Phoenix Contact54277-11818-ND¥217.82000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.35000¥269.35
Manufacturers Standard Package