
1413391 | |
|---|---|
DigiKey Part Number | 1413391-ND |
Manufacturer | |
Manufacturer Product Number | 1413391 |
Description | CONN HOOD SIDE ENTRY SZB10 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1413391 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.134" L x 2.244" W x 2.913" H (105.00mm x 57.00mm x 74.00mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B10 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.96000 | ¥195.96 |



















