
1411288 | |
|---|---|
DigiKey Part Number | 1411288-ND |
Manufacturer | |
Manufacturer Product Number | 1411288 |
Description | FLAT GASKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sealing Ring For M63 Thread - Hole Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1411288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | M63 Thread - Hole Plug | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.28000 | ¥14.28 |











