
1410903 | |
|---|---|
DigiKey Part Number | 1410903-ND |
Manufacturer | |
Manufacturer Product Number | 1410903 |
Description | CONN HOOD SIDE ENTRY SZB10 M40 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M40 |
Series | Size / Dimension 4.134" L x 2.244" W x 3.937" H (105.00mm x 57.00mm x 100.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Last Time Buy | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥252.85200 | ¥2,528.52 |





























