
1407637 | |
|---|---|
DigiKey Part Number | 1407637-ND |
Manufacturer | |
Manufacturer Product Number | 1407637 |
Description | CONN BASE SIDE ENTRY SZB10 M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407637 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style Side Entry | Housing Material Polyamide (PA), Nylon |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥391.82000 | ¥391.82 |


















