
1411136 | |
|---|---|
DigiKey Part Number | 1411136-ND |
Manufacturer | |
Manufacturer Product Number | 1411136 |
Description | CABLE GLAND 15-21MM M32 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1411136 Models |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.591" (15.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.827" (21.00mm) | Base Product Number |
Thread Size M32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.47000 | ¥20.47 |







