1212040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212040

DigiKey Part Number
1212040-ND
Manufacturer
Manufacturer Product Number
1212040
Description
SPARE DIE FOR CRIMPFOX 25R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Ferrules, 4-8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Ferrules, 4-8 AWG
Specifications
-
Compatible Tools
1212039
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥821.76000¥821.76
Manufacturers Standard Package