1081430 | ||
---|---|---|
DigiKey Part Number | 277-1081430-ND | |
Manufacturer | ||
Manufacturer Product Number | 1081430 | |
Description | STEP-UPS 24DC 24DC 3 46WH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | cUL, UL | |
Size / Dimension | 2.795" L x 4.252" W (71.00mm x 108.00mm) | |
Height | 3.543" (90.00mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,386.73000 | ¥3,386.73 |