VS-30TPS16LHM3 | ||
---|---|---|
DigiKey Part Number | VS-30TPS16LHM3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-30TPS16LHM3 | |
Description | SCR 1.6KV 30A TO247AD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.6 kV 30 A Standard Recovery Through Hole TO-247AD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.59000 | ¥29.59 |
50 | ¥23.45140 | ¥1,172.57 |
100 | ¥20.10100 | ¥2,010.10 |
500 | ¥17.86744 | ¥8,933.72 |
1,000 | ¥15.29898 | ¥15,298.98 |
2,000 | ¥14.40563 | ¥28,811.26 |
5,000 | ¥13.82073 | ¥69,103.65 |