XCZU1EG-1UBVA494E | ||
---|---|---|
DigiKey Part Number | 122-XCZU1EG-1UBVA494E-ND | |
Manufacturer | ||
Manufacturer Product Number | XCZU1EG-1UBVA494E | |
Description | IC ZUP MPSOC EG A53 FPGA 494BGA | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EG Zynq®UltraScale+™ FPGA, 81K+ Logic Cells 500MHz, 600MHz, 1.2GHz 494-FCBGA (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | - | |
Speed | 500MHz, 600MHz, 1.2GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 81K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 494-WFBGA, FCBGA | |
Supplier Device Package | 494-FCBGA (14x14) | |
Number of I/O | 82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,397.90000 | ¥4,795.80 |