


1050386 | |
|---|---|
DigiKey Part Number | 277-18460-ND |
Manufacturer | |
Manufacturer Product Number | 1050386 |
Description | ECS FACEPLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1050386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Faceplate | |
Features | - | |
For Use With/Related Products | PCB | |
Color | Gray | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.22000 | ¥66.22 |












