0803313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803313

DigiKey Part Number
0803313-ND
Manufacturer
Manufacturer Product Number
0803313
Description
SHRINK SLEEVE ROLL YELLOW UNLABE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.35" W x 1.18" L (9.00mm x 30.00m); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0803313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.35" W x 1.18" L (9.00mm x 30.00m); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,850.99000¥9,850.99
Manufacturers Standard Package