
0201692 | |
|---|---|
DigiKey Part Number | 277-10587-ND |
Manufacturer | |
Manufacturer Product Number | 0201692 |
Description | CONN TERM BLK INSUL SLEEVE YL 1P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Insulating Sleeve For CLIPLINE Test Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 0201692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulating Sleeve | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Test Plugs | |
Color | Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.40000 | ¥6.40 |



