XT25TG30-04 | ||
---|---|---|
DigiKey Part Number | XT25TG30-04-ND | |
Manufacturer | ||
Manufacturer Product Number | XT25TG30-04 | |
Description | SPEAKR 3.47OHM 110W TOP 87.2DB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 3.47 Ohms Tweeter Speaker 110 W 400 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 436.13Hz | |
Impedance | 3.47 Ohms | |
Efficiency - dBA | 87.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 110 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 2.035" (51.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.72000 | ¥233.72 |
5 | ¥222.03000 | ¥1,110.15 |
50 | ¥210.34820 | ¥10,517.41 |
100 | ¥205.02850 | ¥20,502.85 |