TC55FD00-08 | ||
---|---|---|
DigiKey Part Number | TC55FD00-08-ND | |
Manufacturer | ||
Manufacturer Product Number | TC55FD00-08 | |
Description | SPEAKER 7.17OHM 5W TOP PT 78.7DB | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 7.17 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round, Square Frame | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 178.38Hz | |
Impedance | 7.17 Ohms | |
Efficiency - dBA | 78.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.008" L x 2.008" W (51.00mm x 51.00mm) | |
Height - Seated (Max) | 1.140" (28.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,040 | ¥53.19677 | ¥108,521.41 |