100R8-584B | ||
---|---|---|
DigiKey Part Number | 100R8-584B-ND | |
Manufacturer | ||
Manufacturer Product Number | 100R8-584B | |
Description | CABLE FFC/FPC 8POS 1MM 23" | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 23.0" (584.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 23.0" (584.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |