100R8-127B | ||
---|---|---|
DigiKey Part Number | HF08U-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 100R8-127B | |
Description | CABLE FFC/FPC 8POS 1MM 5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.74000 | ¥31.74 |
10 | ¥26.42400 | ¥264.24 |
100 | ¥19.37710 | ¥1,937.71 |
1,000 | ¥12.33077 | ¥12,330.77 |