100R8-152B | ||
---|---|---|
DigiKey Part Number | HF08U-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 100R8-152B | |
Description | CABLE FFC/FPC 8POS 1MM 5.98" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.86000 | ¥33.86 |
10 | ¥28.18500 | ¥281.85 |
100 | ¥20.66870 | ¥2,066.87 |
1,000 | ¥13.15278 | ¥13,152.78 |