100R8-102B | ||
---|---|---|
DigiKey Part Number | HF08U-04-ND | |
Manufacturer | ||
Manufacturer Product Number | 100R8-102B | |
Description | CABLE FFC/FPC 8POS 1MM 4" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.51000 | ¥27.51 |
10 | ¥22.90300 | ¥229.03 |
100 | ¥16.79310 | ¥1,679.31 |
1,000 | ¥10.68659 | ¥10,686.59 |