01-0101-0064 | ||
---|---|---|
DigiKey Part Number | 1944-01-0101-0064-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 01-0101-0064 | |
Description | KNIT MONEL MESH DIA .062 FEET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.062" (1.57mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.062" (1.57mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 975.00' (297.18m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.10300 | ¥341.03 |
25 | ¥32.24280 | ¥806.07 |
100 | ¥27.94430 | ¥2,794.43 |
250 | ¥26.51136 | ¥6,627.84 |
500 | ¥23.78842 | ¥11,894.21 |
1,000 | ¥20.06254 | ¥20,062.54 |
2,500 | ¥19.05940 | ¥47,648.50 |