01-0701-1775 | |
---|---|
DigiKey Part Number | 1944-01-0701-1775-DS-ND |
Manufacturer | |
Manufacturer Product Number | 01-0701-1775 |
Description | RFI GASKET ELASTOMER ADH FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Strip | |
Width | 0.750" (19.05mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 225.00' (68.58m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.64000 | ¥163.64 |
10 | ¥150.37100 | ¥1,503.71 |
25 | ¥144.13600 | ¥3,603.40 |
100 | ¥126.99510 | ¥12,699.51 |
250 | ¥120.76200 | ¥30,190.50 |
500 | ¥112.97104 | ¥56,485.52 |