NS1020CAB00C00SN00 | ||
---|---|---|
DigiKey Part Number | 903-NS1020CAB00C00SN00-ND | |
Manufacturer | ||
Manufacturer Product Number | NS1020CAB00C00SN00 | |
Description | NS1020C (200MM X 300MM) WITH PSA | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000C Polyurethane Resin Pressure Sensitive Adhesive (PSA) 7.874" (200.00mm) X 11.811" (300.00mm) X 0.008" (0.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Resin | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.54000 | ¥318.54 |
10 | ¥293.75400 | ¥2,937.54 |
100 | ¥250.84300 | ¥25,084.30 |