1201-FNG-0010 | |
---|---|
DigiKey Part Number | 4535-1201-FNG-0010-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-FNG-0010 |
Description | RFI GASKET ELASTOMER ADH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.039" (1.00mm) | |
Length | - | |
Height | 0.039" (1.00mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 160°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥920.06000 | ¥920.06 |
10 | ¥872.56000 | ¥8,725.60 |
25 | ¥848.81720 | ¥21,220.43 |
100 | ¥789.46060 | ¥78,946.06 |