TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD35P03_L2_00001

DigiKey Part Number
3757-PJD35P03_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD35P03_L2_00001CT-ND - Cut Tape (CT)
3757-PJD35P03_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD35P03_L2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8.4A (Ta), 35A (Tc) 2W (Ta), 35W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1169 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.36600¥43.66
100¥2.82900¥282.90
500¥2.16610¥1,083.05
1,000¥1.95217¥1,952.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.68044¥5,041.32
6,000¥1.54354¥9,261.24
9,000¥1.47378¥13,264.02
15,000¥1.39540¥20,931.00
21,000¥1.34900¥28,329.00
30,000¥1.32105¥39,631.50
Manufacturers Standard Package