PEC2605C1ES_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PEC2605C1ES_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C1ES_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C1ES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C1ES_R1_00001 |
Description | VERY LOW CAPACITANCE ESD PROTECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63460 | ¥63.46 |
500 | ¥0.52950 | ¥264.75 |
1,000 | ¥0.36786 | ¥367.86 |
2,000 | ¥0.31885 | ¥637.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29575 | ¥1,478.75 |
10,000 | ¥0.24526 | ¥2,452.60 |
25,000 | ¥0.24093 | ¥6,023.25 |
50,000 | ¥0.21641 | ¥10,820.50 |
125,000 | ¥0.18755 | ¥23,443.75 |