
BC846BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BS-AU_R1_000A1 |
Description | TRANS 2NPN 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52840 | ¥52.84 |
| 500 | ¥0.38370 | ¥191.85 |
| 1,000 | ¥0.33665 | ¥336.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27672 | ¥830.16 |
| 6,000 | ¥0.24640 | ¥1,478.40 |
| 9,000 | ¥0.23092 | ¥2,078.28 |
| 15,000 | ¥0.21350 | ¥3,202.50 |
| 21,000 | ¥0.20318 | ¥4,266.78 |
| 30,000 | ¥0.19313 | ¥5,793.90 |
| 75,000 | ¥0.17107 | ¥12,830.25 |
| 150,000 | ¥0.15743 | ¥23,614.50 |
| 300,000 | ¥0.14596 | ¥43,788.00 |






