TA1S8-M69 | |
---|---|
DigiKey Part Number | 298-15881-ND |
Manufacturer | |
Manufacturer Product Number | TA1S8-M69 |
Description | CABLE TIE HLDR QUAD SCREW #8 NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TA1S8-M69 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.51400 | ¥45.14 |
100 | ¥4.08600 | ¥408.60 |
1,000 | ¥3.65627 | ¥3,656.27 |
5,000 | ¥3.44121 | ¥17,206.05 |
10,000 | ¥3.33368 | ¥33,336.80 |