TA1S8-M0 | ||
---|---|---|
DigiKey Part Number | 298-15879-ND | |
Manufacturer | ||
Manufacturer Product Number | TA1S8-M0 | |
Description | CABLE TIE HLDR QUAD SCREW #8 BLK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #8 (M4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TA1S8-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.07300 | ¥30.73 |
100 | ¥2.86530 | ¥286.53 |
1,000 | ¥2.58613 | ¥2,586.13 |
5,000 | ¥2.44637 | ¥12,231.85 |
10,000 | ¥2.30658 | ¥23,065.80 |