Single Opening Cable Tie Holder Black Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Screw, #8 (M4)
Cable Accessories Overview

LPMS-S8-M20

DigiKey Part Number
298-19937-ND
Manufacturer
Manufacturer Product Number
LPMS-S8-M20
Description
CABLE TIE HLDR SNGL SCREW #8 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Black
Type
Single Opening
Base Product Number
Mounting Type
Screw, #8 (M4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.04000¥4.04
10¥3.78700¥37.87
25¥3.67960¥91.99
50¥3.59900¥179.95
100¥3.52190¥352.19
250¥3.42228¥855.57
500¥3.34842¥1,674.21
1,000¥3.27635¥3,276.35
3,000¥3.16509¥9,495.27
Manufacturers Standard Package