LPMM-S2-C | |
---|---|
DigiKey Part Number | 298-14920-ND |
Manufacturer | |
Manufacturer Product Number | LPMM-S2-C |
Description | CABLE TIE HLDR SGL SCREW #2 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #2 (M2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #2 (M2) | |
Size / Dimension | 0.40" L x 0.32" W x 0.10" H (10.2mm x 8.1mm x 2.5mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.83400 | ¥38.34 |
100 | ¥3.56920 | ¥356.92 |
1,000 | ¥3.22097 | ¥3,220.97 |
5,000 | ¥3.04687 | ¥15,234.35 |
10,000 | ¥2.87277 | ¥28,727.70 |