Single Opening Cable Tie Holder Natural Screw, #5 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Screw, #5 (M3)
Cable Accessories Overview

LPMM-S5-C

DigiKey Part Number
298-14921-ND
Manufacturer
Manufacturer Product Number
LPMM-S5-C
Description
CABLE TIE HLDR SNGL SCREW #5 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #5 (M3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.40" L x 0.32" W x 0.10" H (10.2mm x 8.1mm x 2.5mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Type
Single Opening
Base Product Number
Mounting Type
Screw, #5 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,175
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.79000¥4.79
10¥4.49200¥44.92
25¥4.36760¥109.19
50¥4.27360¥213.68
100¥4.18150¥418.15
300¥4.03963¥1,211.89
500¥3.97518¥1,987.59
1,000¥3.88958¥3,889.58
2,500¥3.77901¥9,447.52
Manufacturers Standard Package