



1061152100 | |
|---|---|
DigiKey Part Number | WM6359-ND |
Manufacturer | |
Manufacturer Product Number | 1061152100 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features Dust Cap, Shielded |
Convert From (Adapter End) LC Receptacle | Color Silver |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.65000 | ¥284.65 |
| 10 | ¥241.96400 | ¥2,419.64 |
| 25 | ¥226.81280 | ¥5,670.32 |
| 50 | ¥215.99240 | ¥10,799.62 |
| 100 | ¥205.69220 | ¥20,569.22 |
| 300 | ¥190.36843 | ¥57,110.53 |




