Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
1061151100
1061151100

1061151100

DigiKey Part Number
WM14156-ND
Manufacturer
Manufacturer Product Number
1061151100
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode/Multimode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Ferrule Material
Zirconia
Type
Coupler
Features
Dust Cap, Shielded
Convert From (Adapter End)
LC Receptacle
Color
Silver
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.62000¥321.62
10¥273.38100¥2,733.81
25¥256.26720¥6,406.68
50¥244.04260¥12,202.13
100¥232.40430¥23,240.43
250¥217.87272¥54,468.18
Manufacturers Standard Package