Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,000 In Stock | 1,000 : ¥0.53687 Bulk | Bulk | Active | Standard, Locking | 3" | 0.68" (17.27mm) | 0.090" (2.29mm) | 0.258' (78.74mm, 3.10") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
13,000 In Stock | 1,000 : ¥0.56399 Bulk | Bulk | Active | Standard, Locking | 2.75" | 0.60" (15.24mm) | 0.070" (1.80mm) | 0.233' (71.12mm, 2.80") | Free Hanging (In-Line) | 8 lbs (3.62 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
59,000 In Stock | 1,000 : ¥0.67848 Bulk | Bulk | Active | Standard, Locking | 7.5" | 1.88" (47.75mm) | 0.190" (4.83mm) | 0.617' (187.96mm, 7.40") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |