S6XPC5MIG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥174.89600
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥201.55000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥167.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥167.23000
Datasheet
S6XPC5MIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6XPC5MIG

DigiKey Part Number
298-S6XPC5MIG-ND
Manufacturer
Manufacturer Product Number
S6XPC5MIG
Description
SHIELDED CAT6A 26 AWG S/FTP PATC
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.