PV12-14HDR-D | |
---|---|
DigiKey Part Number | 298-20272-ND |
Manufacturer | |
Manufacturer Product Number | PV12-14HDR-D |
Description | CONN RING CIRC 12-16AWG #1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.230" (31.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.16400 | ¥51.64 |
500 | ¥4.54712 | ¥2,273.56 |
1,000 | ¥4.17842 | ¥4,178.42 |
5,000 | ¥3.93265 | ¥19,663.25 |
10,000 | ¥3.80976 | ¥38,097.60 |