PV10-8FB-2K | ||
---|---|---|
DigiKey Part Number | 298-20489-2-ND - Tape & Reel (TR) 298-20489-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PV10-8FB-2K | |
Description | CONN SPADE TERM 10-12AWG #8 YEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.50840 | ¥112.71 |
50 | ¥4.39700 | ¥219.85 |
100 | ¥4.17770 | ¥417.77 |
500 | ¥4.06774 | ¥2,033.87 |
1,000 | ¥3.73796 | ¥3,737.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.73796 | ¥7,475.92 |
6,000 | ¥3.51809 | ¥21,108.54 |
10,000 | ¥3.40815 | ¥34,081.50 |