DF22R-2S-7.92C(28) | |
---|---|
DigiKey Part Number | H1615-ND |
Manufacturer | |
Manufacturer Product Number | DF22R-2S-7.92C(28) |
Description | CONN RCPT HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22R-2S-7.92C(28) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.48760 | ¥37.19 |
50 | ¥1.36760 | ¥68.38 |
100 | ¥1.31350 | ¥131.35 |
300 | ¥1.17967 | ¥353.90 |
500 | ¥1.12616 | ¥563.08 |
1,000 | ¥0.94407 | ¥944.07 |