
PN14-56R-M | |
|---|---|
DigiKey Part Number | 298-15466-ND |
Manufacturer | |
Manufacturer Product Number | PN14-56R-M |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.65700 | ¥66.57 |
| 25 | ¥6.47000 | ¥161.75 |
| 50 | ¥6.33100 | ¥316.55 |
| 100 | ¥6.19460 | ¥619.46 |
| 250 | ¥6.01916 | ¥1,504.79 |
| 500 | ¥5.88934 | ¥2,944.67 |
| 1,000 | ¥5.76224 | ¥5,762.24 |
| 3,000 | ¥5.56614 | ¥16,698.42 |





