PN10-x(x)F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-14F-L

DigiKey Part Number
298-15426-ND
Manufacturer
Manufacturer Product Number
PN10-14F-L
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.490" (12.45mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,219
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥14.33100¥143.31
25¥13.92240¥348.06
50¥13.62320¥681.16
100¥13.32950¥1,332.95
250¥12.95096¥3,237.74
500¥12.67112¥6,335.56
1,000¥12.39699¥12,396.99
2,500¥12.04330¥30,108.25
Manufacturers Standard Package