
PMNF2-3R-C | |
|---|---|
DigiKey Part Number | 298-15412-ND |
Manufacturer | |
Manufacturer Product Number | PMNF2-3R-C |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.762" (19.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.71000 | ¥15.71 |
| 10 | ¥14.61200 | ¥146.12 |
| 25 | ¥14.19720 | ¥354.93 |
| 50 | ¥13.89260 | ¥694.63 |
| 100 | ¥13.59250 | ¥1,359.25 |
| 300 | ¥13.13080 | ¥3,939.24 |
| 500 | ¥12.92118 | ¥6,460.59 |
| 1,000 | ¥12.64168 | ¥12,641.68 |
| 2,500 | ¥12.28097 | ¥30,702.42 |






