PFR6X04BU-CG | |
---|---|
DigiKey Part Number | 298-12802-ND |
Manufacturer | |
Manufacturer Product Number | PFR6X04BU-CG |
Description | CABLE CAT6A 8CON 23AWG BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,825.83000 | ¥4,825.83 |
10 | ¥4,679.56200 | ¥46,795.62 |
25 | ¥4,533.32400 | ¥113,333.10 |