PFR6X04BU-CG | ||
---|---|---|
DigiKey Part Number | 298-12802-50-ND | |
Manufacturer | ||
Manufacturer Product Number | PFR6X04BU-CG | |
Description | CABLE CAT6A 8COND 23AWG BLUE 50' | |
Customer Reference | ||
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.87000 | ¥315.87 |
10 | ¥307.07600 | ¥3,070.76 |
25 | ¥298.29880 | ¥7,457.47 |
50 | ¥289.52700 | ¥14,476.35 |
100 | ¥280.75340 | ¥28,075.34 |